Technical documents
Specifications
Brand
brennenstuhlSupply Voltage
230 V
Type
Digital
Number of Channels
10
Units Measured
Hours, Minutes, Seconds
Model
DZ 20
Height
125mm
Depth
90mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
brennenstuhl Digital Timer Switch 230 V, 10-Channel
1
P.O.A.
brennenstuhl Digital Timer Switch 230 V, 10-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
brennenstuhlSupply Voltage
230 V
Type
Digital
Number of Channels
10
Units Measured
Hours, Minutes, Seconds
Model
DZ 20
Height
125mm
Depth
90mm
Country of Origin
Switzerland