Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
5
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
Corded
Yes
IP Rating
IP44
Voltage Rating
230 V
Surge Protection
No
Sheath Material
Neoprene
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
2.5 mm²
Switchable
Yes
Series
Super-Solid
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
China
Product details
Brennenstuhl Outdoor Extension Lead 5 French Sockets
Super-Solid Extension Socket SL 544 D IP 44
For use on site or outdoors
protected against splashing water
Top quality break resistant plastic housing
Illuminated 2pole switch
Splash-water protected, widely spaced sockets fitted with seals and selfclosing covers
5 French Sockets in a practical 45° arrangement
With a very stable suspension bracket for wall fixing
2 m, H07RN-F 3G1,5
Cable quality: Building site
Cable colour: black
Lenght approx 52 cm
Brennenstuhl Trailing Sockets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
5
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type E - French
Corded
Yes
IP Rating
IP44
Voltage Rating
230 V
Surge Protection
No
Sheath Material
Neoprene
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Number of Cores
3
Cross Sectional Area
2.5 mm²
Switchable
Yes
Series
Super-Solid
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
China
Product details
Brennenstuhl Outdoor Extension Lead 5 French Sockets
Super-Solid Extension Socket SL 544 D IP 44
For use on site or outdoors
protected against splashing water
Top quality break resistant plastic housing
Illuminated 2pole switch
Splash-water protected, widely spaced sockets fitted with seals and selfclosing covers
5 French Sockets in a practical 45° arrangement
With a very stable suspension bracket for wall fixing
2 m, H07RN-F 3G1,5
Cable quality: Building site
Cable colour: black
Lenght approx 52 cm