Bresser 58-02520 Stereo Microscope, 10X Magnification

RS Stock No.: 718-7337Brand: BresserManufacturers Part No.: 58-02520
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

Bresser

Magnification Power

10 X → 20X

Illuminated

Yes

Illumination Type

LED

Weight

6.4kg

Dimensions

130 x 450 x 490mm

Diameter

130mm

Length

450mm

Plug Type

CEE 7/7

Model Number p

Biorit ICD CS

Model Number (p)

Biorit ICD CS

Country of Origin

Germany

Product details

Biorit ICD CS Stereo Field Microscope

The combination of 10x of high grade wide field eyepieces with the 2x oculars of this versatile Stereo field microscope give 20x magnification
The Height adjustable binocular head (80 to 300 mm) and extending arm (200 mm) allows for observations of larger items
The instrument has a built in 10W penlight illuminator making this a truly versatile stereo microscope

Supplied with

Dustcover, one pair of rubber eyecups, power cable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bresser 58-02520 Stereo Microscope, 10X Magnification

P.O.A.

Bresser 58-02520 Stereo Microscope, 10X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bresser

Magnification Power

10 X → 20X

Illuminated

Yes

Illumination Type

LED

Weight

6.4kg

Dimensions

130 x 450 x 490mm

Diameter

130mm

Length

450mm

Plug Type

CEE 7/7

Model Number p

Biorit ICD CS

Model Number (p)

Biorit ICD CS

Country of Origin

Germany

Product details

Biorit ICD CS Stereo Field Microscope

The combination of 10x of high grade wide field eyepieces with the 2x oculars of this versatile Stereo field microscope give 20x magnification
The Height adjustable binocular head (80 to 300 mm) and extending arm (200 mm) allows for observations of larger items
The instrument has a built in 10W penlight illuminator making this a truly versatile stereo microscope

Supplied with

Dustcover, one pair of rubber eyecups, power cable

You may be interested in