Bridgetek Microcontroller Flash, 64-Pin VQFN

RS Stock No.: 180-6847Brand: BridgetekManufacturers Part No.: BT815Q-T
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

9mm

Stock information temporarily unavailable.

P.O.A.

Bridgetek Microcontroller Flash, 64-Pin VQFN

P.O.A.

Bridgetek Microcontroller Flash, 64-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

9mm