Technical documents
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Width
7mm
Minimum Operating Temperature
-40 °C
Length
7mm
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
FT811Q-T, Graphics Controller 48-Pin VQFN
Select packaging type
Production pack (Tray)
1
P.O.A.
FT811Q-T, Graphics Controller 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Width
7mm
Minimum Operating Temperature
-40 °C
Length
7mm
Maximum Operating Temperature
+85 °C
Country of Origin
Taiwan, Province Of China