Technical documents
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
56
Dimensions
8 x 8 x 0.85mm
Height
0.85mm
Width
8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8mm
Country of Origin
Taiwan, Province Of China
P.O.A.
FT812Q-T, Graphics Controller 56-Pin VQFN
1
P.O.A.
FT812Q-T, Graphics Controller 56-Pin VQFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
56
Dimensions
8 x 8 x 0.85mm
Height
0.85mm
Width
8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8mm
Country of Origin
Taiwan, Province Of China