Technical documents
Specifications
Brand
BridgetekFamily Name
FT93
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
FT32B
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
1 x 8/16 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of UART Channels
4
Pulse Width Modulation
1 (8 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
8 x 8 x 0.85mm
Instruction Set Architecture
RISC
Width
8mm
Height
0.85mm
ADCs
3 x 8 bit
Length
8mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BridgetekFamily Name
FT93
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
FT32B
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
100MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
1 x 8/16 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Number of UART Channels
4
Pulse Width Modulation
1 (8 x 16 bit)
Minimum Operating Temperature
-40 °C
Dimensions
8 x 8 x 0.85mm
Instruction Set Architecture
RISC
Width
8mm
Height
0.85mm
ADCs
3 x 8 bit
Length
8mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C