Briton Silver Fire Door Suitable Door Closer

RS Stock No.: 493-9312Brand: BritonManufacturers Part No.: 1110.SES
brand-logo
View all in Door Closers

Technical documents

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Briton 1110 Door Closer

The Briton 1100 trimplate style door closer is designed to provide a mid-range product with choice of the most popular option.

Briton 1110 Door Closer
Suitable for regular, transom and parallel mounting
Suitable for fire doors – tested to 2 hours
Tri-packed for all standard fitting applications
Template size 2-4 adjustable
Maximum door width 1100 mm
Maximum door weight 80 kg

Approvals

CF388, CE

Standards

EN 1154, EN 1634, CF388

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Briton Silver Fire Door Suitable Door Closer

P.O.A.

Briton Silver Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Briton 1110 Door Closer

The Briton 1100 trimplate style door closer is designed to provide a mid-range product with choice of the most popular option.

Briton 1110 Door Closer
Suitable for regular, transom and parallel mounting
Suitable for fire doors – tested to 2 hours
Tri-packed for all standard fitting applications
Template size 2-4 adjustable
Maximum door width 1100 mm
Maximum door weight 80 kg

Approvals

CF388, CE

Standards

EN 1154, EN 1634, CF388

You may be interested in