Britool Pry Bar, 413 mm Length

RS Stock No.: 222-2218Brand: BritoolManufacturers Part No.: 219
brand-logo
View all in Crow Bars

Technical documents

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

413 mm

Bar Diameter

14.3mm

Claw Ended

Yes

Country of Origin

France

You may be interested in

P.O.A.

Britool Pry Bar, 413 mm Length

P.O.A.

Britool Pry Bar, 413 mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

413 mm

Bar Diameter

14.3mm

Claw Ended

Yes

Country of Origin

France

You may be interested in