Technical documents
Specifications
Brand
BritoolTorque Range
12 → 68Nm
Drive Shape
Square
Drive Size
3/8 in 12 → 68 Nm
Overall Length
476 mm Mechanical
Accuracy
±4 %
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Britool, 12 → 68Nm, 3/8 in 12 → 68 Nm Drive, Square Drive
1
P.O.A.
Britool, 12 → 68Nm, 3/8 in 12 → 68 Nm Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BritoolTorque Range
12 → 68Nm
Drive Shape
Square
Drive Size
3/8 in 12 → 68 Nm
Overall Length
476 mm Mechanical
Accuracy
±4 %
Country of Origin
Italy
