1/4in standard loose socket,7mm A/F

RS Stock No.: 547-284Brand: BritoolManufacturers Part No.: DHM7RS
View all in Sockets

Technical documents

Specifications

Brand

Britool

Socket Size

7mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Overall Length

22.1 mm

Material

Alloy Steel

Drive Type

Square

Stock information temporarily unavailable.

P.O.A.

1/4in standard loose socket,7mm A/F

P.O.A.

1/4in standard loose socket,7mm A/F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Britool

Socket Size

7mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Overall Length

22.1 mm

Material

Alloy Steel

Drive Type

Square