Britool 1/2in drive loose socket,16mm

RS Stock No.: 572-858Brand: BritoolManufacturers Part No.: EBM16
View all in Sockets

Technical documents

Specifications

Brand

Britool

Socket Size

16mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

Stock information temporarily unavailable.

P.O.A.

Britool 1/2in drive loose socket,16mm

P.O.A.

Britool 1/2in drive loose socket,16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Britool

Socket Size

16mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon