Broadcom 5V dc 1024 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Wire Lead

RS Stock No.: 334-862Brand: BroadcomManufacturers Part No.: AEDR-8710-102
View all in Optical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

1024 PPR

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Hollow

Termination Style

Wire Lead

Stock information temporarily unavailable.

P.O.A.

Broadcom 5V dc 1024 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Wire Lead

P.O.A.

Broadcom 5V dc 1024 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft, Screw Mount, Wire Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

1024 PPR

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Hollow

Termination Style

Wire Lead