Brodersen Controls 9200 Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 324-0706Brand: Brodersen ControlsManufacturers Part No.: PXT-10.924/RS
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-50 → 300°C

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Temperature Converter

Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

Brodersen Controls 9200 Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply

P.O.A.

Brodersen Controls 9200 Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-50 → 300°C

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Temperature Converter

Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal

Brodersen DIN Rail Mounting