Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 1 → 30s, 1-Function, DPDT

RS Stock No.: 260-476Brand: Brodersen SystemsManufacturers Part No.: XF-D2.115.2
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

110 V ac, 120V ac

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Maximum Operating Temperature

+55°C

Series

XF-D2

Depth

27mm

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

True Off Delay

Stock information temporarily unavailable.

P.O.A.

Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 1 → 30s, 1-Function, DPDT

P.O.A.

Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 110V ac, 2-Contact, 1 → 30s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

110 V ac, 120V ac

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Maximum Operating Temperature

+55°C

Series

XF-D2

Depth

27mm

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

True Off Delay