Technical documents
Specifications
Brand
Brodersen SystemsSupply Voltage
110 V ac, 120V ac
Mounting Type
DIN Rail
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
53.5mm
Minimum Voltage
24 V dc, 240V ac
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Brodersen SystemsSupply Voltage
110 V ac, 120V ac
Mounting Type
DIN Rail
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
53.5mm
Minimum Voltage
24 V dc, 240V ac
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-20°C
Country of Origin
Denmark