Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brodersen Systems DIN Rail Mount Timer Relay, 220V ac, 2-Contact, 1 → 30s, 1-Function, DPDT

RS Stock No.: 260-555Brand: Brodersen SystemsManufacturers Part No.: XF-S2.230.2
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

220 V ac, 240V ac

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24 V dc, 240V ac

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 220V ac, 2-Contact, 1 → 30s, 1-Function, DPDT

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 220V ac, 2-Contact, 1 → 30s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

220 V ac, 240V ac

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24 V dc, 240V ac

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in