Brodersen Systems XM-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60min, SPDT

RS Stock No.: 329-137Brand: Brodersen SystemsManufacturers Part No.: XM-S1
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XM-S1

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

11 Pin Timer - XM Series

Functions - 111, 421, 611, 612
Contact rating (res); stock no 329-137 ; 8A @ 250Vac, stock no 329-222 ; 5A @ 240Vac

Stock information temporarily unavailable.

P.O.A.

Brodersen Systems XM-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60min, SPDT

P.O.A.

Brodersen Systems XM-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 → 60min, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XM-S1

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

11 Pin Timer - XM Series

Functions - 111, 421, 611, 612
Contact rating (res); stock no 329-137 ; 8A @ 250Vac, stock no 329-222 ; 5A @ 240Vac