Technical documents
Specifications
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Time Range
0.6 → 60 min, 0.6 → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
XW-D1
Depth
27mm
Length
75mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Alloy
Country of Origin
Denmark
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Time Range
0.6 → 60 min, 0.6 → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
XW-D1
Depth
27mm
Length
75mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Alloy
Country of Origin
Denmark