Technical documents
Specifications
Brand
BROOKSMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
400 L/min
Maximum Flow Rate
4000 L/min
Pipe Diameter Range
1 in
Connection Type
1 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Series
FR5000
Maximum Operating Temperature
+65°C
Country of Origin
United States
Product details
High Flow FR5000 Series Indicator
Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.
Features and Benefits
Durable, 1 piece, clear acrylic construction
Large scales are easy-to-read
Valve with positive stop stays in place under pressure
Rod guided float for stable measurements
Fitting, valve and O-Ring options accommodate multiple applications
Multiple connection options for easier installation
Easy disassembly and assembly for maintenance
Product Application Information
Air sampling equipment aquaculture
Desalinisation equipment
Gas analysers
Medical systems
Photo processing equipment
Water treatment and distribution systems
Purge
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BROOKSMedia Monitored
Gas
Device Type
Variable Area
Minimum Flow Rate
400 L/min
Maximum Flow Rate
4000 L/min
Pipe Diameter Range
1 in
Connection Type
1 NPT Female
Maximum Pressure
6.89bar
Material
Acrylic
Maximum Media Temperature
+65°C
Series
FR5000
Maximum Operating Temperature
+65°C
Country of Origin
United States
Product details
High Flow FR5000 Series Indicator
Series FR5000 is a standard precision-machined acrylic flow meter for liquids and gases, with direct reading air or water scales.
Model FR5000 flowmeters have standard 1"" FNPT PVC fittings.
Features and Benefits
Durable, 1 piece, clear acrylic construction
Large scales are easy-to-read
Valve with positive stop stays in place under pressure
Rod guided float for stable measurements
Fitting, valve and O-Ring options accommodate multiple applications
Multiple connection options for easier installation
Easy disassembly and assembly for maintenance
Product Application Information
Air sampling equipment aquaculture
Desalinisation equipment
Gas analysers
Medical systems
Photo processing equipment
Water treatment and distribution systems
Purge