Hazardous Product

Brother PTE310BTVPQL1 Handheld Label Printer, 18mm Max Label Width

RS Stock No.: 100-177Brand: BrotherManufacturers Part No.: 8VA433U4014
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

BROTHER

Model

PTE310BTVPQL1

Application

Industrial

Maximum Label Width

18mm

Handheld

Yes

Lines of Printing

3

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Wireless

Yes

Connection Port

USB 3.0

Dimensions

135 x 235.5 x 70.3mm

Height

70.3mm

Weight

785g

Depth

235.5mm

Width

135mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Brother PTE310BTVPQL1 Handheld Label Printer, 18mm Max Label Width

P.O.A.

Brother PTE310BTVPQL1 Handheld Label Printer, 18mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BROTHER

Model

PTE310BTVPQL1

Application

Industrial

Maximum Label Width

18mm

Handheld

Yes

Lines of Printing

3

Keyboard

Yes

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Wireless

Yes

Connection Port

USB 3.0

Dimensions

135 x 235.5 x 70.3mm

Height

70.3mm

Weight

785g

Depth

235.5mm

Width

135mm

Country of Origin

China