Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brother Black on Clear Label Printer Tape, 8 m Length, 18 mm Width

RS Stock No.: 157-2304Brand: BrotherManufacturers Part No.: TZe-141Distrelec Article No.: 18013322
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

BROTHER

Tape Width

18 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

18013322

Country of Origin

Philippines

Product details

TZe Tapes, 18mm

The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.

Features & Benefits:
• 18mm wide, 8m long
• Self-adhesive laminated labels
• Developed to withstand extremes of temperatures, chemicals, sunlight
• High-quality genuine Brother cassette
• Ensure durable, easily readable results

Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:
• Files and binders
• Storage Boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & Cables
• Visitor or name badges
• Utility and food storage
• Floor Marking

FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.

What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641

Stock information temporarily unavailable.

P.O.A.

Brother Black on Clear Label Printer Tape, 8 m Length, 18 mm Width

P.O.A.

Brother Black on Clear Label Printer Tape, 8 m Length, 18 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

BROTHER

Tape Width

18 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

Clear

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

18013322

Country of Origin

Philippines

Product details

TZe Tapes, 18mm

The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.

Features & Benefits:
• 18mm wide, 8m long
• Self-adhesive laminated labels
• Developed to withstand extremes of temperatures, chemicals, sunlight
• High-quality genuine Brother cassette
• Ensure durable, easily readable results

Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:
• Files and binders
• Storage Boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & Cables
• Visitor or name badges
• Utility and food storage
• Floor Marking

FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.

What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641