Broughton MB30 Floor Fan 2910m³/h 350mm blade diameter 3 speed 110 V with plug: 110 V BS4343/IEC60309

RS Stock No.: 239-9537Brand: BroughtonManufacturers Part No.: MB30 110V
View all in Portable Fans

Technical documents

Specifications

Air Flow

2910m³/h

Blade Span

350mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

110 V BS4343/IEC60309

Supply Voltage

110 V

Series

MB30

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Broughton MB30 Floor Fan 2910m³/h 350mm blade diameter 3 speed 110 V with plug: 110 V BS4343/IEC60309

P.O.A.

Broughton MB30 Floor Fan 2910m³/h 350mm blade diameter 3 speed 110 V with plug: 110 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Air Flow

2910m³/h

Blade Span

350mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

110 V BS4343/IEC60309

Supply Voltage

110 V

Series

MB30

Country of Origin

United Kingdom