Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
200ms
Series
45 Series
Special Features
Phase Sequence Detection
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Country of Origin
United Kingdom
Product details
45PSR 3-Phase Sequence/Failure Relay
Detects phase loss
Detects incorrect phase sequence
Monitors own supply
LED indication for correct/incorrect phase sequence
DIN Rail housing
Installation/Data sheet supplied
Phase Sequence/Failure Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Broyce ControlMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
200ms
Series
45 Series
Special Features
Phase Sequence Detection
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Country of Origin
United Kingdom
Product details
45PSR 3-Phase Sequence/Failure Relay
Detects phase loss
Detects incorrect phase sequence
Monitors own supply
LED indication for correct/incorrect phase sequence
DIN Rail housing
Installation/Data sheet supplied