Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Broyce Control Level Controller - DIN Rail Mount, 110 V ac 1

RS Stock No.: 363-4117Brand: Broyce ControlManufacturers Part No.: B8LCR 110VAC
brand-logo
View all in Level Controllers

Technical documents

Specifications

Number of Inputs

1

Mounting Style

DIN Rail Mount

Probe Voltage

17V ac

Supply Voltage

110 V ac

Overall Length

92mm

Overall Width

40mm

Overall Depth

80mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Liquid Level Controller, Plug In Base

Controls maximum and/or minimum levels of conductive liquids
’Pump-up’ or ’Pump-down’ modes selectable via switch
Adjustable sensitivity, 5 to 100kΩ
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
Ambient temperature; -20 to + 60°C
Dimensions; H89mm x W40mm, x D92mm

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Broyce Control Level Controller - DIN Rail Mount, 110 V ac 1

P.O.A.

Broyce Control Level Controller - DIN Rail Mount, 110 V ac 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Inputs

1

Mounting Style

DIN Rail Mount

Probe Voltage

17V ac

Supply Voltage

110 V ac

Overall Length

92mm

Overall Width

40mm

Overall Depth

80mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Liquid Level Controller, Plug In Base

Controls maximum and/or minimum levels of conductive liquids
’Pump-up’ or ’Pump-down’ modes selectable via switch
Adjustable sensitivity, 5 to 100kΩ
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
Ambient temperature; -20 to + 60°C
Dimensions; H89mm x W40mm, x D92mm

Approvals

UL recognised component for Canada and US