Technical documents
Specifications
Brand
Broyce ControlFrequency Range
50 Hz, 60 Hz, 400Hz
Leakage Range
30A
Output
SPDT, SPNO
Protection Class
Type A
Test Function
Remote
Dimensions
44 x 63.5 x 85mm
Weight
(AC Power Supplies)190 g, (DC Power Supplies)110g
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Broyce Control Earth Leakage Relay, 50Hz Frequency, 30A Leakage, SPDT, SPNO Output
1
P.O.A.
Broyce Control Earth Leakage Relay, 50Hz Frequency, 30A Leakage, SPDT, SPNO Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Broyce ControlFrequency Range
50 Hz, 60 Hz, 400Hz
Leakage Range
30A
Output
SPDT, SPNO
Protection Class
Type A
Test Function
Remote
Dimensions
44 x 63.5 x 85mm
Weight
(AC Power Supplies)190 g, (DC Power Supplies)110g
Country of Origin
United Kingdom