Broyce Control LART/2 Series DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s

RS Stock No.: 188-3542Brand: Broyce ControlManufacturers Part No.: LART/2 12-230V AC/DC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycling ON/OFF or OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

230V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

66.5mm

Power Supply

External

Minimum Voltage

24 V ac / 12V dc

Maximum Operating Temperature

+60°C

Length

17.5mm

Depth

89mm

Series

LART/2

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Broyce Control LART/2 Series DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s

P.O.A.

Broyce Control LART/2 Series DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical Recycling ON/OFF or OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

230V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

66.5mm

Power Supply

External

Minimum Voltage

24 V ac / 12V dc

Maximum Operating Temperature

+60°C

Length

17.5mm

Depth

89mm

Series

LART/2

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

United Kingdom