Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON with Instantaneous Contact
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
2 x SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
2 x SPDT
Terminal Type
Screw
Minimum Voltage
12V ac/dc
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Time Delay
(Reset) 100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON with Instantaneous Contact
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
2 x SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
2 x SPDT
Terminal Type
Screw
Minimum Voltage
12V ac/dc
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Time Delay
(Reset) 100ms
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom