Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 188-3543Brand: Broyce ControlManufacturers Part No.: LTMR 100-230V AC/DC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5s

Frequency Sensing Range

48 → 63Hz

Temperature Sensitivity

Overtemperature

Series

L

Minimum Frequency Sensed

48Hz

Operating Temperature Range

+60°C

Current Range

Maximum of 5A

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-20°C

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

63Hz

Length

66.5mm

Dimensions

66.5 x 17.5 x 89mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail

P.O.A.

Broyce Control Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5s

Frequency Sensing Range

48 → 63Hz

Temperature Sensitivity

Overtemperature

Series

L

Minimum Frequency Sensed

48Hz

Operating Temperature Range

+60°C

Current Range

Maximum of 5A

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-20°C

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

63Hz

Length

66.5mm

Dimensions

66.5 x 17.5 x 89mm

Country of Origin

United Kingdom