Broyce Control DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.25 → 60 min, 0.5 → 60s,

RS Stock No.: 440-9350Brand: Broyce ControlManufacturers Part No.: M1ARM 24-240VAC/DC 2-60MINS
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.25 → 60 min, 0.5 → 60s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

93mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Asymmetrical Recycler –M1ARM

Functions - 651, 652
LED indication of supply and relay status
Multi-voltage supply
Flame retardant housing UL 94V-0
Can also be surface mounted
17.5mm wide

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.25 → 60 min, 0.5 → 60s,

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.25 → 60 min, 0.5 → 60s,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.25 → 60 min, 0.5 → 60s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

93mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Asymmetrical Recycler –M1ARM

Functions - 651, 652
LED indication of supply and relay status
Multi-voltage supply
Flame retardant housing UL 94V-0
Can also be surface mounted
17.5mm wide