Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Minimum Voltage
24V ac/dc
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Broyce ControlSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Minimum Voltage
24V ac/dc
Power Supply
External
Width
17.5mm
Length
89mm
Maximum Operating Temperature
+60°C
Depth
59mm
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom