Broyce Control Current Monitoring Relay, SPDT

RS Stock No.: 629-847Brand: Broyce ControlManufacturers Part No.: M3MCR
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Current

Contact Configuration

SPDT

Minimum Current Sensed

20mA

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 100ms

Height

89mm

Length

59mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 89mm

Current Range

0.2 → 5 A, 20 → 500mA

Country of Origin

United Kingdom

Product details

Broyce Economical Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Broyce Control Current Monitoring Relay, SPDT

P.O.A.

Broyce Control Current Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Monitoring Application

Current

Contact Configuration

SPDT

Minimum Current Sensed

20mA

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 100ms

Height

89mm

Length

59mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 35 x 89mm

Current Range

0.2 → 5 A, 20 → 500mA

Country of Origin

United Kingdom

Product details

Broyce Economical Range

You may be interested in