Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector

RS Stock No.: 531-582Brand: BulginManufacturers Part No.: 12734/3/1
brand-logo
View all in Circular Connector Inserts

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Carrier

Number Of Contacts

3

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plug & Socket Inserts

3 and 8-way inserts (accepting solder contacts, see for example, stock no 531-627 (pin contact) and 531-633 (socket contact)
50 or 75Ω BNC
IP68 rated
Suitable for use with panel shells, see for example, 531-526 or cable shells, see for example, 531-510

Mini Buccaneer

Stock information temporarily unavailable.

P.O.A.

Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector

P.O.A.

Bulgin Male Connector Insert 3 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Gender

Male

Insert Type

Carrier

Number Of Contacts

3

For Use With

Mini Buccaneer Connector

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

Tunisia

Product details

Plug & Socket Inserts

3 and 8-way inserts (accepting solder contacts, see for example, stock no 531-627 (pin contact) and 531-633 (socket contact)
50 or 75Ω BNC
IP68 rated
Suitable for use with panel shells, see for example, 531-526 or cable shells, see for example, 531-510

Mini Buccaneer