Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG

RS Stock No.: 184-9418Brand: BulginManufacturers Part No.: 12959/AU
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Brand

Bulgin

Wire Size

26 → 24 AWG

Series

Standard Buccaneer

For Use With

Buccanner Type B Connector

Contact Plating

Gold

Country of Origin

Tunisia

Product details

Contact styles and Tooling

Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG

P.O.A.

Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Bulgin

Wire Size

26 → 24 AWG

Series

Standard Buccaneer

For Use With

Buccanner Type B Connector

Contact Plating

Gold

Country of Origin

Tunisia

Product details

Contact styles and Tooling

Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG
P.O.A.Each (In a Pack of 10) (ex VAT)