Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
CSA certified, IMQ, SEMKO, SEV, UL listed, VDE
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Shuttered
No
Series
BVA
Distrelec Product Id
30092270
Country of Origin
Tunisia
Product details
10A Flange Fixing Vertical IEC 320 Plug
Vertical flange mount IEC fused and switched inlets
Available in single pole and double pole
Red neon indicated version
Fuse drawer protected to PC2, IEC 127//6
250 V ac/ 10A rated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
CSA certified, IMQ, SEMKO, SEV, UL listed, VDE
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Shuttered
No
Series
BVA
Distrelec Product Id
30092270
Country of Origin
Tunisia
Product details
10A Flange Fixing Vertical IEC 320 Plug
Vertical flange mount IEC fused and switched inlets
Available in single pole and double pole
Red neon indicated version
Fuse drawer protected to PC2, IEC 127//6
250 V ac/ 10A rated