Bulgin C13, C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 211-1017Brand: BulginManufacturers Part No.: BZH11/Z0000/00Distrelec Article No.: 30393442
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Quick Connect

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap In Fused Horizontal Plug/ Socket Combination (C13/C14)

No electrical connection between inlet and outlet as supplied
Fuseholder accepts 20mm fuse, protection to PC2, IEC 127//6
Panel cut-out 76·5 x 34·4
Panel thickness 1·0 to 3·0

Approvals

UL Listed; CSA certified; SEMKO; VDE

Stock information temporarily unavailable.

P.O.A.

Bulgin C13, C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Bulgin C13, C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Termination Method

Quick Connect

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap In Fused Horizontal Plug/ Socket Combination (C13/C14)

No electrical connection between inlet and outlet as supplied
Fuseholder accepts 20mm fuse, protection to PC2, IEC 127//6
Panel cut-out 76·5 x 34·4
Panel thickness 1·0 to 3·0

Approvals

UL Listed; CSA certified; SEMKO; VDE