Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
250 V
Product details
C14 (10A) and C20 (16A) Snap-In with Circuit Breaker
Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Voltage Rating
250 V
Product details
C14 (10A) and C20 (16A) Snap-In with Circuit Breaker
Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)