Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 473-1893Brand: BulginManufacturers Part No.: BZV49/Z0000/C4Y
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Product details

C14 (10A) and C20 (16A) Snap-In with Circuit Breaker

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

P.O.A.

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Product details

C14 (10A) and C20 (16A) Snap-In with Circuit Breaker

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs
C14 inlet rated 10A, 250V VDE; 15A, 250V UL/CSA
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
Single pole miniature circuit breaker
Trip currents 5A, 8A, 10A (C14); 5A, 10A, 16A (C20)
Illuminated (red neon) and non illuminated types
Panel cut out 34.4 x 48.4 (C14); 34.4 x 56.0 (C20)

You may be interested in