Bulgin Green Panel Mount Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 585-501Brand: BulginManufacturers Part No.: DX1117/GN
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Bulgin

Voltage Rating

2.1V

Light Output Colour

Green

Mounting Hole Size

6.1mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

30mA

Length

20mm

Country of Origin

Tunisia

Product details

LED Indicator, 6.1mm Mount

4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection

Stock information temporarily unavailable.

P.O.A.

Bulgin Green Panel Mount Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination

P.O.A.

Bulgin Green Panel Mount Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Voltage Rating

2.1V

Light Output Colour

Green

Mounting Hole Size

6.1mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

30mA

Length

20mm

Country of Origin

Tunisia

Product details

LED Indicator, 6.1mm Mount

4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection