Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 376-6589Brand: BulginManufacturers Part No.: FX0367/2Distrelec Article No.: 30155795
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Slotted

Series

FX

Compatible Fuse Diameter

5mm

Protection Category

PC2

Compatible Fuse Length

20mm

Contact Material

Silver Plated Brass

Terminal Type

Solder

Country of Origin

Tunisia

Product details

'BULGIN' Touchproof Snap-Fit, Bayonet Cap

Snap-fit panel fixing fuseholders with screwdriver opearated bayonet-lock touchproof release.

Panel cutout 12.8Ø x 11.94mm AF
Finger protection: PC2
UL94V-0 rated polyester body

Approvals

UL,CSA,VDE,SEMKO

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

P.O.A.

Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bulgin

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Slotted

Series

FX

Compatible Fuse Diameter

5mm

Protection Category

PC2

Compatible Fuse Length

20mm

Contact Material

Silver Plated Brass

Terminal Type

Solder

Country of Origin

Tunisia

Product details

'BULGIN' Touchproof Snap-Fit, Bayonet Cap

Snap-fit panel fixing fuseholders with screwdriver opearated bayonet-lock touchproof release.

Panel cutout 12.8Ø x 11.94mm AF
Finger protection: PC2
UL94V-0 rated polyester body

Approvals

UL,CSA,VDE,SEMKO

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in