Technical documents
Specifications
Brand
BulginFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Series
FX
Compatible Fuse Diameter
5mm
Protection Category
PC2
Contact Material
Tin Plated Brass
Terminal Type
Pin
Compatible Fuse Length
20mm
Country of Origin
Tunisia
Product details
'Touchproof'
For 5 x 20 mm fuses
Fully touchproof contacts BS3042 standard test
Moulded bayonet fit for positive locking action
The PCB pins (1x 0.5x4.3 long) are on 10mm pitch
Body and nylon caps UL94-VO rated
Approvals
UL recognised component; CSA certified; SEMKO
PCB Mounting
Voltage Rating 250V.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Series
FX
Compatible Fuse Diameter
5mm
Protection Category
PC2
Contact Material
Tin Plated Brass
Terminal Type
Pin
Compatible Fuse Length
20mm
Country of Origin
Tunisia
Product details
'Touchproof'
For 5 x 20 mm fuses
Fully touchproof contacts BS3042 standard test
Moulded bayonet fit for positive locking action
The PCB pins (1x 0.5x4.3 long) are on 10mm pitch
Body and nylon caps UL94-VO rated
Approvals
UL recognised component; CSA certified; SEMKO
PCB Mounting
Voltage Rating 250V.