Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST, 250V ac, IP66

RS Stock No.: 708-2936Brand: BulginManufacturers Part No.: MP0027Distrelec Article No.: 13507012
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

25.8mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP66

Contact Current Rating

5 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

MP0027

Distrelec Product Id

13507012

Terminal Type

Solder

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments

Stock information temporarily unavailable.

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST, 250V ac, IP66
Select packaging type

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST, 250V ac, IP66
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

25.8mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP66

Contact Current Rating

5 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

MP0027

Distrelec Product Id

13507012

Terminal Type

Solder

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments