Bulgin Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 50V

RS Stock No.: 861-0359Brand: BulginManufacturers Part No.: MP0045/3D0NN000Distrelec Article No.: 13507423
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

50V

Contact Current Rating

3 A

Contact Material

Silver

Manufacturer Part No.

MP0045/3D0NN000

Distrelec Product Id

13507423

Terminal Type

Solder

Country of Origin

China

Product details

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments

Stock information temporarily unavailable.

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 50V

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

50V

Contact Current Rating

3 A

Contact Material

Silver

Manufacturer Part No.

MP0045/3D0NN000

Distrelec Product Id

13507423

Terminal Type

Solder

Country of Origin

China

Product details

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments