Bulgin Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, 50V

Technical documents
Specifications
Brand
BulginSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
50V
Contact Current Rating
3 A
Contact Material
Silver
Manufacturer Part No.
MP0045/3E0NN000
Terminal Type
Solder
Country of Origin
China
Product details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BulginSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
50V
Contact Current Rating
3 A
Contact Material
Silver
Manufacturer Part No.
MP0045/3E0NN000
Terminal Type
Solder
Country of Origin
China
Product details
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments