Bulgin C14 Right Angle Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 311-8047Brand: BulginManufacturers Part No.: PF0001/PCDistrelec Article No.: 30092298
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Flange Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

PF0001

Distrelec Product Id

30092298

Country of Origin

Tunisia

Product details

10A PCB Mount IEC 320 Plug (C14)

Angled pins enable 90° connection to PCB
Accepts 20mm fuse
Flammability rating UL94 V-0

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused

Stock information temporarily unavailable.

P.O.A.

Bulgin C14 Right Angle Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Bulgin C14 Right Angle Flange Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Flange Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

PF0001

Distrelec Product Id

30092298

Country of Origin

Tunisia

Product details

10A PCB Mount IEC 320 Plug (C14)

Angled pins enable 90° connection to PCB
Accepts 20mm fuse
Flammability rating UL94 V-0

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused