Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 481-639Brand: BulginManufacturers Part No.: PF0011/15/63Distrelec Article No.: 14320925
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap-In Fused IEC 320 Plug (C14)

Panel thickness 1.5mm
Mating socket accepted only when fuse drawer is closed
Accepts 20mm fuses-space provided for one spare
250V ac/10A rated, fuse drawer protected to PC2, IEC 127//6
Flammability Rating UL94 V-0
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused

P.O.A.

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap-In Fused IEC 320 Plug (C14)

Panel thickness 1.5mm
Mating socket accepted only when fuse drawer is closed
Accepts 20mm fuses-space provided for one spare
250V ac/10A rated, fuse drawer protected to PC2, IEC 127//6
Flammability Rating UL94 V-0
Use insulating boot stock no. 801-932

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused