Bulgin C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 261-5834Brand: BulginManufacturers Part No.: PF0030/PCDistrelec Article No.: 14322301
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Double Fused IEC 320 Plug (C14)

250Vac/10A rated, 6.4mm (0.25in) blade terminations
Interlocked fuse drawer accepts 20mm fuse
Fuse drawer protected to PC2, IEC 127 /6

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused

Stock information temporarily unavailable.

P.O.A.

Bulgin C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Bulgin C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Double Fused IEC 320 Plug (C14)

250Vac/10A rated, 6.4mm (0.25in) blade terminations
Interlocked fuse drawer accepts 20mm fuse
Fuse drawer protected to PC2, IEC 127 /6

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

Chassis/PCB Plugs - Fused