Bulgin Circular Connector, 4 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

RS Stock No.: 494-4370Brand: BulginManufacturers Part No.: PX0413/04P/PCDistrelec Article No.: 30326367
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

125.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Chassis Plug and Socket PCB Mounting

Mates with cable plug & socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Stock information temporarily unavailable.

P.O.A.

Bulgin Circular Connector, 4 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

P.O.A.

Bulgin Circular Connector, 4 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

125.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Chassis Plug and Socket PCB Mounting

Mates with cable plug & socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.