Bulgin Circular Connector, 8 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Technical documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
PCB Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
PCB Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
125.0 V
Shell Size
19
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper
Country of Origin
Tunisia
Product details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.