Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac

RS Stock No.: 489-510Brand: BulginManufacturers Part No.: PX0430/SE
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

Bulgin

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Panel Mount

Current Rating

3A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

3-Way Miniature Polarised Plug & Socket

3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.

Stock information temporarily unavailable.

P.O.A.

Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac

P.O.A.

Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bulgin

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Panel Mount

Current Rating

3A

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

3-Way Miniature Polarised Plug & Socket

3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.